
NTE Electronics NTE922 technical specifications.
| Package/Case | Metal |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Compatibility | TTL |
| Output Type | PUSH-PULL |
| Response Time | 200ns |
| RoHS Compliant | No |
| Supply Current | 5.1mA |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
