NTE Electronics NTE923D technical specifications.
| Package/Case | DIP |
| Current Rating | 150mA |
| Length | 19.95mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Polarity | Positive |
| Power Dissipation | 660mW |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE923D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
