NTE Electronics NTE924 technical specifications.
| Bandwidth | 20MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.