
NTE Electronics NTE927D technical specifications.
| Gain | 120dB |
| Input Bias Current | 30uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Output Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE927D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.