NTE Electronics NTE928 technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.