NTE Electronics NTE931 technical specifications.
| Package/Case | TO-3 |
| Current Rating | 3A |
| Height | 0.35inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Power Dissipation | 30W |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Width | 0.526inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.