NTE Electronics NTE937 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | Metal |
| Max Dual Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Technology | JFET |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.