
NTE Electronics NTE937M technical specifications.
| Bandwidth | 20MHz |
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Gain | 20dB |
| Gain Bandwidth Product | 20MHz |
| Height | 3.93mm |
| Input Bias Current | 200pA |
| Length | 9.9mm |
| Max Dual Supply Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Technology | JFET |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE937M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
