NTE Electronics NTE938M technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 7.62mm |
| Max Dual Supply Voltage | 18V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 6.52mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE938M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.