
NTE Electronics NTE941 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Metal |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Height | 4.5mm |
| Input Bias Current | 80nA |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 13V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 1.7mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
