
NTE Electronics NTE941D technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 80nA |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 1.7mA |
| Power Consumption | 50mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE941D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
