
NTE Electronics NTE941M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 13V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.7mA |
| Width | 6.52mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE941M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
