NTE Electronics NTE941SM technical specifications.
| Package/Case | SOP |
| Height | 0.25inch |
| Length | 6.5inch |
| RoHS Compliant | No |
| Weight | 0.01lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE941SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.