
NTE Electronics NTE943M technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | DIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE943M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.