NTE Electronics NTE944M technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Supply Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE944M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.