NTE Electronics NTE948 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 19.95mm |
| Max Dual Supply Voltage | 18V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.