
NTE Electronics NTE950 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Height | 0.21inch |
| Length | 0.204inch |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Width | 0.165inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
