
NTE Electronics NTE951 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.