
Integrated Circuit Precision 2.5V Shunt 3-Pin TO-92
NTE Electronics NTE952 technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.49V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
