
NTE Electronics NTE955MC technical specifications.
| Package/Case | DIP |
| Current Rating | 100A |
| Frequency | 2MHz |
| High Level Output Current | -10mA |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE955MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
