
NTE Electronics NTE957 technical specifications.
| Current Rating | 1.5A |
| Max Input Voltage | -40V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -1.2V |
| Polarity | Negative |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
