
NTE Electronics NTE96 technical specifications.
| Package/Case | TO-59-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 7A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Stud |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.