
Fixed positive linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 1A. This through-hole component features a TO-220 package, a maximum input voltage of 35V, and a dropout voltage of 2V. Operating across a wide temperature range from -55°C to 150°C, it offers a power dissipation of 15.4mW and a quiescent current of 8mA. The regulator provides a Power Supply Rejection Ratio (PSRR) of 58dB and is RoHS compliant.
NTE Electronics NTE968 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Height | 0.61inch |
| Length | 0.42inch |
| Max Input Voltage | 35V |
| Min Input Voltage | 23V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Power Dissipation | 15.4mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
