
NTE Electronics NTE97 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 2.9V |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 8V |
| Max Collector Current | 250uA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
