
NTE Electronics NTE978 technical specifications.
| Package/Case | DIP |
| Current Rating | 10A |
| Height | 5.08mm |
| High Level Output Current | -200mA |
| Length | 19.95mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of Timers/Counters | 2 |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.