NTE Electronics NTE987 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | -90nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 19.95mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 28.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Output Current | 40mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE987 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
