NTE Electronics NTE9936 technical specifications.
| High Level Output Current | -120mA |
| Logic Function | Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE9936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.