
NTE Electronics NTE995 technical specifications.
| Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
