
NTE Electronics NTE996 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 26kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
