NTE Electronics NTE997 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Length | 19.95mm |
| Max Dual Supply Voltage | 18V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Operating Supply Voltage | 9V |
| Output Current | 45mA |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.