
NTE Electronics NTE999 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 150mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Voltage | 36V |
| Reference Type | Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
