NTE Electronics NTE999SM technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE999SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.