NTE Electronics PN4248 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 250mV |
| Max Collector Current | 10nA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics PN4248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.