
NTE Electronics QW0249BR technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 249R |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics QW0249BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.