NTE Electronics QW080D6BR technical specifications.
| Package/Case | Metal |
| Height | 0.75inch |
| Length | 5.5inch |
| Resistance | 80.6R |
| Weight | 0.02lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics QW080D6BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.