NTE Electronics QW311 technical specifications.
| Package/Case | Axial |
| Resistance | 11000R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics QW311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.