NTE Electronics QW620 technical specifications.
| Package/Case | Axial |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics QW620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.