This 24V SPDT relay features a 1 Form C contact arrangement with a maximum switching voltage of 125V AC and 30V DC. The relay has a maximum switching current of 1A and a coil resistance of 2.8K. It is constructed with a non-latching relay design and has a operate time of 5ms. The relay is available in a DIP package type and is suitable for through hole mounting.
NTE Electronics R21-5D1-24 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.57mA |
| Coil Resistance | 2.8KOhm |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 95°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics R21-5D1-24 to view detailed technical specifications.
No datasheet is available for this part.