NTE Electronics R34-11A12-120L technical specifications.
| Coil Current | 20mA |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Power Consumption | 2mW |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R34-11A12-120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.