NTE Electronics R36-11A12-120L technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 120V |
| Coil Current | 20mA |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 12A |
| Maximum Switching Power | 0.33HP |
| Timing Adjustment Method | Knob |
| Mounting | Socket |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 11 |
| Package Type | Dust Cover |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics R36-11A12-120L to view detailed technical specifications.
No datasheet is available for this part.