
NTE Electronics R40-11D2-5/6 technical specifications.
| Coil Power | 150mW |
| Coil Resistance | 167R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium, Gold |
| Current Rating | 2A |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Power Consumption | 15mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 10.11mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R40-11D2-5/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
