
NTE Electronics R44-1D2-12 technical specifications.
| Coil Resistance | 420R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Power Consumption | 36mW |
| Reach SVHC Compliant | No |
| Series | R44 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R44-1D2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
