
The NTE Electronics R51-1D40-12 is a general purpose electromechanical relay with a contact current rating of 50A and a coil voltage of 12V. It features a quick connect termination and a SPST throw configuration. The relay operates within a temperature range of -40°C to 125°C and is RoHS compliant. With a power consumption of 1.6W and an operate time of 20ms, this relay is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics R51-1D40-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Tin, Silver |
| Max Current Rating | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Operate Time | 20ms |
| Power Consumption | 1.6W |
| RoHS Compliant | Yes |
| Series | R51 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R51-1D40-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
