
Electromechanical Relay 12VDC 90Ohm 50A SPST-NO( (28.5mm 32.7mm 52.7mm)) Flange General Purpose Relay Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics R51-1D40-12F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Tin, Silver |
| Current Rating | 50A |
| Max Current Rating | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R51 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R51-1D40-12F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
