
NTE Electronics R51-1D70-12F technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 70A |
| Contact Material | Tin, Silver |
| Height | 25.2mm |
| Max Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Operate Time | 20ms |
| Power Consumption | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R51 |
| Throw Configuration | SPST |
| Weight | 31g |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R51-1D70-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
