
NTE Electronics R51-1D70-12P technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Consumption | 2W |
| RoHS Compliant | Yes |
| Series | R51 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R51-1D70-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
