
The NTE Electronics R51-5D40-12 relay is a general purpose device with a contact current rating of 50A and a DC rated voltage of 14V. It features a coil resistance of 90 ohms and a coil voltage of 12V DC. The relay has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a power consumption of 1.6W. The relay is available in a flange mount package type.
NTE Electronics R51-5D40-12 technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Tin, Silver |
| Current Rating | 50A |
| Height | 25.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Flanges |
| Operate Time | 20ms |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R51 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Weight | 31g |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R51-5D40-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
