
NTE Electronics R51-5D40-12F technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Tin, Silver |
| Current Rating | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Operate Time | 20ms |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R51 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R51-5D40-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
