
NTE Electronics R53-5D20-24 technical specifications.
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Height | 20.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Series | R53 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R53-5D20-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
