
NTE Electronics R56S-5D.5-6D technical specifications.
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R56 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R56S-5D.5-6D to view detailed technical specifications.
No datasheet is available for this part.
